2x5 Watt Amplifier for Portable Audio Player Kit 6-14VDC/1A

You may also like:
WSG105 WSG105
AA-1D AA-1D
MK104 MK104
WSAH136 WSAH136
K1803 K1803
MK120 MK120

$12.95 ea

73 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 2196588
  • Manufacturer: Velleman
  • Manufacturer no.: WSAH190
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $11.95

Request a Large Quantity Quote

2x5 Watt Amplifier Kit for MP3 Player

Features

  • big sound from a small unit
  • low distortion
  • input: stereo 3.5mm jack
  • volume adjust complete with attractive knob
  • slide on/off switch
  • blue indicator led

Specifications

  • 2 x 5Wrms (10% THD @ 4ohm / supply 14V)
  • sensitivity: 400mVrms for full output
  • freq. response: 30Hz - 100kHz (-3dB / 8 ohm)
  • power supply: 6-14VDC / 1A max. (example Jameco 252824)
  • speaker impedance: 4-32 ohm
  • dimensions (W x D x H): 66 x 53 x 25 mm / 2.59 x 2.08 x 0.98"


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product