Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

30-90 Second Voice Recorder and Playback Module Kit with Speaker 9V

You may also like:
MK171 MK171
MK103 MK103
MK115 MK115
30016 30016
Price Reduced

$26.95 ea

44 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 2196596
  • Manufacturer: Velleman
  • Manufacturer no.: MK195
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $26.95
5+ $24.95

Request a Large Quantity Quote

Voice Recording/Playback Module

Features

  • Assembly required
  • recording time between 30 and 90 s (adjust the sample rate)
  • on-board microphone
  • speaker ∅ 57 mm included
  • using the speed adjustment, a "funny voice" can be created
  • external open-collector trigger inputs for recording, playback, delete, next, and volume

    Specifications

  • power supply : 9 to 12 VDC or with a 9 V battery (ex. 6LI61)
  • power consumption:
       ·max. 150mA during playback
       ·max. 6mA during standby!
  • adjustable sampling rate: 5…12 kHz
  • speaker output: 500 mW max., 8 ohm
  • nominal recording time: 60 seconds
  • PCB dimensions: 2.6 x 2 x 0.8"

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelIntermediate Kit


    Report a problem
    Suggest a product