40 Piece 4.72 Inch Black Polyolefin Heat Shrink Tubing Kit - Assorted Diameters

You may also like:
K/STMC K/STMC
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
FIT-221-1/4-BK4 FIT-221-1/4-BK4
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
TT74901 TT74901
TT74900 TT74900

$4.95 ea

85 ship on May. 17
More Available – 14 weeks


  • Jameco Part no.: 2196641
  • Manufacturer: Velleman
  • Manufacturer no.: K/STB
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49

Request a Large Quantity Quote

40 Piece 4.72 Inch Black Polyolefin Heat Shrink Tubing Kit - Assorted Diameters

Heat-shrinkable tubing is universally applied for the insulation of connections or for the end-handling of electric wire, for the insulation of soldered points on resistors and capacitors, for the identification and encapsulation of electric wire, for the corrosion-proofing of metallic rods or tubes and for the protection of antennas. Heat-shrinkable tubes are used for the corrosion-proof and waterproof connection of fiber optic cable.

Features:

    Contains:
    • ⌀0.04" x 4.72": 10 pcs
    • ⌀0.08" x 4.72": 10 pcs
    • ⌀0.16" x 4.72": 5 pcs
    • ⌀0.24" x 4.72": 5 pcs
    • ⌀0.35" x 4.72": 5 pcs
    • ⌀0.47" x 4.72": 5 pcs
  • Halogen and dioxine free
  • Flame retardant

Specifications:

  • Color: black
  • Shrinking temperature: 194°F
  • Max. temperature: 248°F
  • Approximate shrink ratio: 2:1
  • Dielectric strength: 15kV/mm


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink DiameterAssorted
Length4 in.
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product