TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 5 |
Maximum Output Power (W) | 60 |
Family | HVG-65 |
Additional Output Voltages (VDC) | 10.8 to 13.5 |
Input Voltage (VAC) | 180 to 528 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.22 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/FCC/EN/EAC |
Efficiency (%) | 86.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 7.44 |
Width (inch) | 2.42 |
Height (inch) | 1.45 |
Style | Enclosed |