AC to DC Switching Power Supply Single Output with PFC Function 20 Volts 3.25 Amps 65 Watts - Model A

You may also like:
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
APC-25-500 APC-25-500
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$52.30 ea

Factory Stock - Ships on Oct. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2196991
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-65-20A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $52.30
10+ $47.60

Request a Large Quantity Quote

AC to DC Switching Power Supply Single Output with PFC Function 20 Volts 3.25 Amps 65 Watts - Model A

20 Volts @ 3.25 Amps

Specifications

  • Output Power (W): 65
  • Size (L x W x H) inches: 7.45 X 2.42 X 1.45
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Efficiency: 89%
  • Cooling by free air convection
  • Built in PFC function
  • Protections: short circuit, over temperature, over current, over voltage
  • Class II power unit
  • Three in one dimming function
  • Meets 4KV surge immunity level (EN61000-4-5)
  • OCP point adjustable through internal potentiometer
  • IP65 rated
  • Agency Approvals: UL/CUL/FCC
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)20
Output Current (A)3.25
Maximum Output Power (W)65
FamilyHVG-65
Additional Output Voltages (VDC)17 to 22
Input Voltage (VAC)180 to 528
Input Frequency47 to 63
Maximum Input Current (A)0.22
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/FCC/EN/EAC
Efficiency (%)88.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)7.44
Width (inch)2.42
Height (inch)1.45
StyleEnclosed


Report a problem
Suggest a product