AC to DC Switching LED Driver Power Supply Single Output with PFC Function 9 to 93 Volts 0.7 Milliamps 65.1 Watts

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A

$53.80 ea

27 ship on Nov. 22
Factory Stock - Ships on Dec. 2

TARIFF FREE PRODUCT


  • Jameco Part no.: 2197257
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-65-700B
  • Jameco Catalog
# of units Price
1+ $53.80
10+ $49.00
25+ $38.95

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 9 to 93 Volts 700 Milliamps 65.1 Watts

6 to 62 Volts @ 700 Milliamps

Specifications

  • Output Power (W): 65.1
  • Size (L x W x H) inches: 7.45 X 2.42 X 1.45
  • Ripple & Noise (mV p-p): 0.5
  • Efficiency: 90.5%
  • Constant current design
  • Cooling by free air convection
  • Built in PFC function
  • Protections: short circuit, over temperature, over voltage
  • Class II power unit
  • Three in one dimming function
  • Meets 4KV surge immunity level (EN61000-4-5)
  • OCP point adjustable through output cable
  • IP67 rated
  • Agency Approvals: UL/CUL/ENEC/CB/FCC/CE
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Maximum Output Power (W)65.1
FamilyHVGC-65
Additional Output Voltages (VDC)9 to 93
Input Voltage (VAC)180 to 528
Input Frequency47 to 63
Maximum Input Current (A)0.22
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/FCC/EN/ENEC/EAC
Efficiency (%)90.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)7.44
Width (inch)2.42
Height (inch)1.45
StyleEnclosed


Report a problem
Suggest a product