DC to DC Step Up Constant Current LED Driver 700mA 12-43Vout 9-18Vin 7-Wire

You may also like:
LDH-45A-700 LDH-45A-700
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12
SPBW06F-12 SPBW06F-12

$9.99 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2197337
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDH-45A-700W
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $9.99
10+ $9.29

Request a Large Quantity Quote

DC to DC Step Up Constant Current LED Driver 12 Volts 700 Milliamps 44.8 Watts

12 Volts @ 700 Milliamps

Specifications

  • Output Power (W): 44.8
  • Size (L x W x H) inches: 3 X 2.1 X 0.9
  • Ripple & Noise (mV p-p): 1.9
  • Efficiency: 90%
  • DC to DC step up converter
  • Constant current design
  • Cooling by free air convection
  • Protections: short circuit, over voltage, under voltage
  • Built in EMI filter that complies with EN55015
  • PWM and analog dimming and remote on off control
  • Fully encapsulated
  • Input range: 9 to 18 VDC
  • Temperature range: 10 to 10
  • With lead wires
  • UL94-V0 level plastic case
  • Agency Approvals: CE
  • 3 year warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.7 A
Power Rating44.8 W
Additional Output Voltages (VDC)n/a
Input Voltage Range9 VDC to 18 VDC
Input Voltage12 VDC
Maximum Input Current4.2 A
Output Connector TypeWires
Pins7
Number of Outputs1
FamilyLDH-45
Product TypeDC-DC Step-Up Constant Current LED Driver
Efficiency90%
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Length2.95 in.
Width2.09 in.
Height0.89 in.
TypeStep Up


Report a problem
Suggest a product