*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 1.05 |
Maximum Output Power (W) | 45.15 |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range (VDC) | 18 to 32 |
Input Voltage (VDC) | 24 |
Maximum Input Current (A) | 2 |
Output Connector Type | PC Pins |
Pin_Count | 7 |
Family | LDH-45 |
Product Type | DC-DC Step-Up Constant Current LED Driver |
Efficiency (%) | 95 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 2.95 |
Width (inch) | 2.09 |
Height (inch) | 0.89 |
Type | Step Up |