# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
50+ | $3.95 |
Specification | Value |
---|---|
Number of Outputs | 2 |
Primary Output Voltage (VDC) | 3.3 |
Output Current (A) | 6 |
Additional Output Voltages (VDC) | 5 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Molex 5273-10A |
Size (L" x W" x H") | 5 x 3 x 1.38 |
PFC Function | No |
Agency Approvals | UL/CUL/TUV/VDE |
Efficiency (%) | 70 |
Maximum Output Power (W) | 60 |