# of units | Price |
---|---|
1+ | $6.95 |
10+ | $5.95 |
50+ | $4.95 |
100+ | $3.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 3 |
Input Voltage (VAC) | 120 |
Input Frequency | 60Hz |
Output Connector Type | 5-Pin DIN |
Output Connector Diameters | N/A |
Polarity | N/A |
Size (L" x W" x H") | 5.1 x 3.6 x 2.6 |
Agency Approvals | UL, CUL |
AC Power Cord | INCLUDED |
DC Cord Length (feet) | 6 |
AC Cord Length (feet) | 6 |
Maximum Output Power (W) | 36 |
Number of Outputs | 1 |
Color | Black |
Product Type | Unregulated Linear |
Style | Desktop Adapter |