Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 Watt Rectangular Cermet Potentiometer 1 & 1/4 Inch 500 Ohm 10% 22 Turn

You may also like:
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR5MEG (3059Y-1-505) 78PR5MEG (3059Y-1-505)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
78PR50 (3059Y-1-500) 78PR50 (3059Y-1-500)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
58PR5K  (3059Y-1-502) 58PR5K (3059Y-1-502)
Price Reduced

$1.49 ea

176 ship on Jul. 13


  • Jameco Part no.: 2198102
  • Manufacturer: BI Technologies
  • Manufacturer no.: 78SR500 (3059S-1-501)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99

Request a Large Quantity Quote

1.25" 500 Ohm 1W Rectangular Multi-turn Sealed Cermet Trimming Potentiometer

Specifications

  • Resistance: 500 Ohms
  • Tolerance: ±10%
  • Power rating: 1 watt
  • Actual turns: 22
  • Temperature coefficient: ±100ppm/°C
  • Sealed construction
  • Operating temperature: -55°C to +125°C


Report a problem
Suggest a product
Specification Value
Manufacturer Series3059
FamilyS
Resistance (Ohms)500
Power Rating1 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns22
Actuator TypeSide Slot
Termination StyleJ-Hook
Shaft Diameter (mm)2.79
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingTerminals
TaperLinear
Width (mm)4.95
Height (mm)8.13
Length (mm)31.75
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product