Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10kΩ 1-1/4" Rectangle Trimmer Potentiometer

You may also like:
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR5MEG (3059Y-1-505) 78PR5MEG (3059Y-1-505)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
78PR50 (3059Y-1-500) 78PR50 (3059Y-1-500)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
58PR5K  (3059Y-1-502) 58PR5K (3059Y-1-502)
Slashed Prices - Limited Quantity

$1.95 ea

1,051 ship on Jul. 9


  • Jameco Part no.: 2198225
  • Manufacturer: BI Technologies
  • Manufacturer no.: 78PR10K-422E (3059Y-1-103
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

10kΩ 1-1/4" Rectangle Trimmer Potentiometer


Features:

  • Resistance: 10kΩ
  • Number of turns: 22
  • Power rating: 1W
  • Side adjustment
  • 3-pin through-hole
  • Cermet potentiometer

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3059
    FamilyY
    Resistance (Ohms)10000
    Power Rating1 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns22
    Actuator TypeSide Dial
    Termination StylePins
    Shaft Diameter (mm)2.79
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Width (mm)4.95
    Height (mm)8.13
    Length (mm)31.75
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationSide


    Report a problem
    Suggest a product