Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2 Watt Wirewound Potentiometer 7/8 Inch 500 Ohm 5%

You may also like:
3540S-1-103VP 3540S-1-103VP
3540S-1-502VP 3540S-1-502VP
5127R1K-L.50 5127R1K-L.50
3540S-1-103L 3540S-1-103L
3590S-2-502L 3590S-2-502L
8146R2K-L.25CT 8146R2K-L.25CT
Slashed Prices - Limited Quantity

$6.95 ea

11 ship on Sep. 28


  • Jameco Part no.: 2198663
  • Manufacturer: BI Technologies
  • Manufacturer no.: 7276R500L.25
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59

Request a Large Quantity Quote

2 Watt Wirewound Potentiometer 7/8 Inch 500 Ohm 5%

Specifications

  • Ohms: 500
  • Shape: Round
  • Shaft Length: 0.49"
  • Shaft Diameter: 0.25"
  • Diameter size (inches): 0.88
  • Watts: 2
  • Number of Turns: 10
  • Resistance Tolerance (±): 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)500
Power Rating2 W
Tolerance (%)5
Number of Turns5
Shaft Length0.500" / 12.70mm
Termination StyleSolder Lug, Panel Mount
Body Diameter0.875" / 22.23mm
Ganging Number1
Resistive Element MaterialWirewound
Manufacturer Series7276
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Plastic
TechnologyHelipot
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)105
MountingPanel
Height (mm)39.73
Temperature Coefficient (ppm/Cel)20
Shaft Diameter (mm)6.35


Report a problem
Suggest a product