Relays
Automotive
24VDC Mini-ISO Automotive Relay
View larger image
Jameco Part no.:
2198831
Manufacturer:
Panasonic
Manufacturer p/n:
CB1AH-24V
HTS code:
8536490075
Data Sheet (current)
[133 KB ]
You may also like:
LD1A-12F-R
LD-12F
LD-5F
171-1C-12DM-R
NVF4-4C-Z40A2D
SARN-112DF
Clearance
$1.25
ea
10% discount applied in cart
555 ship on Jan. 27
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.25
10+
$1.09
50+
$0.95
250+
$0.79
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2198831
Manufacturer:
Panasonic
Manufacturer no.:
CB1AH-24V
HTS code:
8536490075
Data Sheet (current)
[133 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$1.25
10+
$1.09
50+
$0.95
250+
$0.79
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
24VDC Mini-ISO Automotive Relay
This relay has a Mini-ISO (International Organization for Standardization) terminal arrangement.
Relay is compact and high capacity (40A)
Compact form factor with space saving (22 x 26 mm) small base area thanks to integrated bobbin and base construction.
Contact form: 1a (1 Form A)
Contact rating: 40A, 14VDC (initial),
Mounting classification: Plug-in type
Coil resistance: 320 Ω
Usable voltage range: 20 to 32 VDC
Nominal operating power: 1.8 watts
Applications
Automobiles (headlights, cell motors, air conditioners, ABS, EPS, etc.)
Construction equipment
Agricultural equipment (conveyer, etc.)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Family
Automotive
Contact Form
SPST-NO
DC Coil Voltage
24
Maximum Current Rating (A)
40
Coil Resistance (ohms)
320
Pin Count
4
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
24VDC Mini-ISO Automotive Relay
Image is representative only