# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
50+ | $1.49 |
Specification | Value |
---|---|
Relay Construction | Latching Double Coil |
Contact Form | SPST-NO |
Coil Voltage (DC) | 5 |
Coil Resistance (ohms) | 100 |
Contact Current | 16A |
Contact Voltage | 277VAC |
Pins | 7 |
Body Length (mm) | 29 |
Body Width (mm) | 13 |
Body Height (mm) | 16 |
Family | ADJ |
Maximum Pick-Up Voltage | 3.5VDC |
Minimum Dropout Voltage | 0.5VDC |
Operate Time | 20ms |
Operating Temperature-Max (Cel) | 70 |
Operating Temperature-Min (Cel) | -40 |