1 13/16'' Round Precision Wirewound Potentiometer
30 kΩ, 5 Watt, 3%, 10-Turn, Panel Mount

You may also like:
3540S-1-103-VP 3540S-1-103-VP
3540S-1-502-VP 3540S-1-502-VP
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50
3540S-1-103L 3540S-1-103L
3590S-2-502L 3590S-2-502L
Slashed Prices - Limited Quantity

$6.95 ea

7 ship on Jan. 24


  • Jameco Part no.: 2200145
  • Manufacturer: BI Technologies
  • Manufacturer no.: AR30K-L.25
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

10 Turn 30,000 Ohm Wirewound Precision Potentiometer

Specifications

  • Ohms: 30,000
  • Shape: Round
  • Diameter size (inches): 1.8
  • Watts: 5
  • Number of Turns: 10
  • Resistance Tolerance (±): 3%


Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer SeriesA
FamilyA
TaperLinear
Resistance (Ohms)30000
Tolerance (%)3
Power Rating5 W
Resistive Element MaterialWirewound
Number of Turns10
Actuator TypeRound Smooth
TypeRotary Metal
TechnologyHelipot
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)85
MountingPanel
Height (mm)71.81
Shaft Length20.62
Termination StyleSolder Lug
Diameter (mm)46.04
Ganging Number1
Shaft Diameter (mm)6.34


Report a problem
Suggest a product