Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

72 Pin Double Row Vertical Male Pin Header

You may also like:
70002X36SG-R 70002X36SG-R
1X36SG 1X36SG
7000-2X40SG-R 7000-2X40SG-R
7000-2X20SG 7000-2X20SG
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X8SG-R 7000-2X8SG-R
Slashed Prices - Limited Quantity

$0.59 ea

3,551 ship on Feb. 28


  • Jameco Part no.: 2200701
  • Manufacturer: Berg Electronics
  • Manufacturer no.: 67997-472
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49
500+ $0.45

Request a Large Quantity Quote

72 Pin Double Row Vertical Male Pin Header

  • 2 rows of 36 pins
  • Unshrouded
  • Pitch: 0.1" (2.54mm)
  • Mounting: Vertical
  • Contact plating: Tin
  • Contact material: Phosphor bronze
  • Current rating: 3A
  • Insulation resistance: 5000 MΩ
  • Mating post length: 0.23" (5.84mm)

    Report a problem
    Suggest a product
  • Specification Value
    GenderMale
    Pitch (mm)2.54
    Body OrientationStraight
    Number of Rows2
    Number of Contacts72
    Contact MaterialPhosphor Bronze
    Contact PlatingTin
    Housing ColorBlack
    Housing MaterialHigh Temperature Plastic


    Report a problem
    Suggest a product