1 1/4 Inch Rectangular Cermet Potentiometer 200 Ohms 1 Watt 10% 22 Turns 3-Wire Panel Mount Side Adjust

You may also like:
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR5MEG (3059Y-1-505) 78PR5MEG (3059Y-1-505)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
78PR50 (3059Y-1-500) 78PR50 (3059Y-1-500)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
58PR5K  (3059Y-1-502) 58PR5K (3059Y-1-502)
Slashed Prices - Limited Quantity

$1.75 ea

84 ship on Jan. 22


  • Jameco Part no.: 2200840
  • Manufacturer: BI Technologies
  • Manufacturer no.: 78LBWR200 (3059L-1-201)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09
1000+ $0.99

Request a Large Quantity Quote

1 1/4 Inch Rectangular Cermet Trimming Potentiometer 22 Turns

Specifications

  • Ohms: 200
  • Shape: Rectangular
  • Size (inch):1 1/4
  • Watts: 1
  • Number of Turns: 22
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: 3-Wire Panel Mount


Report a problem
Suggest a product
Specification Value
Manufacturer Series3059
FamilyL
Resistance (Ohms)2000
Power Rating1 W
Tolerance (%)10
Type1-1/4" Rectangular
Number of Turns22
Actuator Type12-28 UNF-2A
Actuator OrientationSide
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingWired
TaperLinear
Product TypeTrimmer
Width (mm)4.95
Height (mm)8.13
Length (mm)34.14
Temperature Coefficient (ppm/Cel)100
Termination StyleWires
Shaft Diameter (mm)4.4


Report a problem
Suggest a product