# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
250+ | $0.59 |
500+ | $0.49 |
Specification | Value |
---|---|
Manufacturer Series | 3059 |
Family | P |
Resistance (Ohms) | 2500 |
Power Rating | 1 W |
Tolerance (%) | 10 |
Product Type | Trimmer |
Number of Turns | 22 |
Actuator Type | Side Slot |
Termination Style | Pins |
Shaft Diameter (mm) | 3.18 |
Resistive Element Material | Cermet |
Technology | Sealed |
Operating Temperature-Min (Cel) | -65 |
Operating Temperature-Max (Cel) | 150 |
Mounting | Through Hole |
Taper | Linear |
Width (mm) | 7.37 |
Height (mm) | 8.74 |
Length (mm) | 31.75 |
Temperature Coefficient (ppm/Cel) | 100 |
Actuator Orientation | Side |