# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
50+ | $3.95 |
100+ | $3.59 |
Specification | Value |
---|---|
Resistance (Ohms) | 1000 |
Power Rating | 1 W |
Tolerance (%) | 5 |
Number of Turns | 1 |
Shaft Length | 0.500" / 12.70mm |
Termination Style | Turret, Panel Mount |
Body Diameter | 0.875" / 22.23mm |
Ganging Number | 1 |
Resistive Element Material | Wirewound |
Manufacturer Series | 5127 |
Taper | Linear |
Product Type | Precision |
Actuator Type | Round Smooth |
Type | Rotary Metal |
Technology | Helipot |
Operating Temperature-Min (Cel) | -65 |
Operating Temperature-Max (Cel) | 125 |
Mounting | Panel |
Height (mm) | 33.78 |
Temperature Coefficient (ppm/Cel) | 20 |
Shaft Diameter (mm) | 6.35 |