Standard 0-180 Servo 3kg/cm Stall Torque

You may also like:
900-00008 900-00008
RS001B RS001B
900-00005 900-00005
33322 33322
1053 1053
1248 1248

$7.95 ea

10 ship on Mar. 4

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2201615
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: CYS-S3003
  • HTS code: 8501103000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
5+ $6.95
25+ $6.25

Request a Large Quantity Quote

Standard 0 to 180 Servo

Specifications

  • Stall Torque @ 6V: 3 kg/cm (268 oz-in.)
  • Stall Current @ 6V: 900mA
  • Operating Speed @ 6V: 0.12 sec/60°
  • Running Current @ 6V: 200mA
  • Overall dimensions: 1.6"L x 0.8"W x 1.5"H
  • Connector wire length: 11.8"
  • Horn gear spline: 25T
  • Reduction ratio: 240:1
  • Servo accessories: 1 servo arm full arm 1.52" across, 1 plastic servo disc 13/16" diameter, 4 rubber grommets 2.92mm diameter, 4 metal eyelets, 4 x 13mm phillips head self tapping mounting screws, 2 x 10mm phillips screws.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeStandard Servo
No-Load Speed (4.8V)0.14 sec/60°
Stall Torque (4.8V)34.71 oz.in (2.5 kg.cm)
Stall Torque (6.0V)38.88 oz.in (2.8 kg/cm)
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load 5 / 900
Dimensions (L" x W" x H")1.6 x 0.8 x 1.5


Report a problem
Suggest a product