Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Cable Tracker with Tone Generator

You may also like:
INSPECTOR-T1 INSPECTOR-T1
FLUKE-561 FLUKE-561
FLUKE-52-2 FLUKE-52-2
FLUKE-414D FLUKE-414D
HPS141 HPS141
FLUKE-1AC-A1-II FLUKE-1AC-A1-II

$50.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2201623
  • Manufacturer: Velleman
  • Manufacturer no.: VTTEST11N
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator

Cable Tracker with Tone Generator


Features:

  • Cable tracker: with continuity mode and tone generator
  • Tone generator: use the tone generator and the probe to determine where a cable is going and whether or not (and where) the cable is interrupted
  • Tone generator output (square waveform): single (1500 Hz) or dual (1300-1700 Hz)
  • Includes: Soft carrying bag


    Specifications:


    Tone Generator:
  • Working voltage: 9VDC battery (not included)
  • Output wave form: Square wave signals ±3.5 Vpp
  • Single audio frequency: ±1500 Hz
  • Dual audio frequency: ±1300 Hz - 1700 Hz

    Probe:
  • Working voltage: 9 VDC battery (not included)
  • Max. reception sensitivity: >30 mV
  • Maximum output volume: ±100 dB

    Dimensions:
  • Receiver: 9.4" x 1.7" x 1.0" (238 x 43 x 26mm)
  • Transmitter: 5.7" x 1.4" x 1.0" (145 x 35 x 25 mm)
  • Total weight: ±5.64 oz.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product