100kOhms 500mW Round Cermet Trimming Potentiometer

You may also like:
82MR100K/3321P100K(3329P) 82MR100K/3321P100K(3329P)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
3329P-1-104LF 3329P-1-104LF
75H100K (3329H-1-104) 75H100K (3329H-1-104)
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
Price Reduced

$1.25 ea

1,856 ship on Nov. 14


  • Jameco Part no.: 2201851
  • Manufacturer: BI Technologies
  • Manufacturer no.: 82WFR100K (3329U-1-104)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
250+ $0.79
500+ $0.65

Request a Large Quantity Quote

Round Cermet Trimming Potentiometer

Features:

  • Single turn
  • Through hole
  • Top adjust

Specifications:

  • Shape: round
  • Resistance: 100KΩ
  • Resistance tolerance: 10%
  • Lead length: 0.60"
  • Power rating: 0.5W
  • Operating temperature: -55°C to 125°C
  • Diameter: 1/4"


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3329
FamilyU
TaperLinear
Resistance (Ohms)100000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Slot
Type1/4" Round
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Height (mm)5.3
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.79


Report a problem
Suggest a product