Bipolar Hall Effect Sensor

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
1645 1645
Clearance

$0.75 ea

10% discount applied in cart

6,486 ship on Apr. 22


  • Jameco Part no.: 2201906
  • Manufacturer: Micronas
  • Manufacturer no.: HAL115UA-C
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.59
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Bipolar Hall Effect Sensor

Features:

  • Operates from 4.5V to 24V supply voltage
  • Overvoltage protection
  • Reverse-voltage protection at VDD-pin
  • Short-circuit protected open-drain output by thermal shut down
  • Operates with static magnetic fields and dynamic magnetic fields up to 20kHz
  • Stable switching points over a wide supply voltage range
  • The decrease of magnetic flux density caused by rising temperature in the sensor system is compensated by a built-in negative temperature coefficient of the magnetic characteristics
  • Temperature range: Up to 115°C
  • High sensitivity
  • Typical BON: 1.2mT (at room temperature)
  • Typical BOFF: -1.2mT (at room temperature)
  • TO-92 package

    Report a problem
    Suggest a product
  • Specification Value
    Sensor TypeHall Effect


    Report a problem
    Suggest a product