LED Display 7-Segment Red 2.3 Inch Common Cathode RHDP 189mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A

$5.95 ea

121 ship on May. 5
More Available – 5 weeks


  • Jameco Part no.: 2202061
  • Manufacturer: Sunled Corporation
  • Manufacturer no.: XDMR57C-A
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29

Request a Large Quantity Quote

Common Cathode 7-Segment LCD Display

Specifications

  • Digits: 1
  • Illumination color: Red
  • Wavelength: 650 nm
  • Luminous Intensity (mcd): 189 (typical)
  • Operating Temperature: -40° - 85° C
  • Forward Current: 30mA
  • Forward Voltage: 7.2 V

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7-Seg Numeric
    Character Size2.30"
    Number of Digits1
    Illuminated ColorRed
    ColorGrey
    ConfigurationCommon Cathode
    Dominant Wavelength650 nm
    Luminous Intensity189 mcd
    Decimal PointRHDP
    Typical Forward Voltage7.0 @ 10
    Maximum Forward Current30 mA
    Maximum Forward Voltage10 V
    Buss PolarityCC
    Peak Wavelength650nm
    Digit Size2.24"
    Pins10
    Pattern GraphicsSegmented
    Thickness12.0mm
    Viewing Area Height70.0mm
    Display Height (mm)56.9
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Product TypeLED Displays


    Report a problem
    Suggest a product