Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Volt 178 Ohm Double Pole Double Throw Relay

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
HG4117/012-SH1S HG4117/012-SH1S
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R

$1.25 ea

814 ship on Feb. 28
More Available – 5 weeks


  • Jameco Part no.: 2202360
  • Manufacturer: Fujitsu
  • Manufacturer no.: NA5W-K
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
50+ $0.89

Request a Large Quantity Quote

5 Volt 178 Ohm Double Pole Double Throw Relay

Features

  • Mounting Style: PCB
  • Coil Voltage: 5V
  • Contact Current: 2A
  • Coil Resistance: 178Ω (±10%)
  • Rated Coil Power: 140mW
  • Dimensions: 14.9 (L) x 7.4 (W) x 9.7 (H) mm

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Coil Voltage (DC)5
    Coil Resistance (ohms)178
    Current Rating2 A
    Termination8-Pin
    Size (L" x W" x H").59 x .29 x .38


    Report a problem
    Suggest a product