AC-DC Switching Table-Top Power Supply 48Volts 380mA

You may also like:
2500.072 2500.072
0310.120 0310.120
GST160A48-R7B GST160A48-R7B
GST60A48-P1J GST60A48-P1J
GST220A48-R7B GST220A48-R7B
GS40A48-P1J GS40A48-P1J
GST120A48-P1M GST120A48-P1M
GST280A48-C6P GST280A48-C6P
Clearance

$3.95 ea

38 ship on Sep. 23


  • Jameco Part no.: 2202562
  • Manufacturer: Phihong
  • Manufacturer no.: PSA18U-480
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29

Request a Large Quantity Quote

18W 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

48 Volts @ 0.38 Amps

Features:

  • Output connector: 2.5mm x 5.5mm female center positive right angle plug
  • Input: 100-240VAC @ 50-60Hz
  • Size: 3.9"L x 2.1"W x 1.2"H (98 x 54 x 30mm)
  • Weight: 0.43 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord not included (recommend P/N 2271575)
  • Agency approvals: UL/CUL/CE/CCC

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)0.38
    Maximum Output Power (W)18
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    FamilyPSA18
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CE/CCC
    Length (inch)3.9
    Width (inch)2.1
    Height (inch)1.2
    ColorBlack
    StyleDesktop Adapter


    Report a problem
    Suggest a product