Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Volt 69.4 Ohm Double Pole Double Throw Relay

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
BA-24W-K BA-24W-K
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
TX2-12V TX2-12V
LKP1AF-12V LKP1AF-12V
G5V-2-H-DC24 G5V-2-H-DC24

$4.95 ea

144 ship on Aug. 5
More Available – 5 weeks


  • Jameco Part no.: 2202749
  • Manufacturer: Panasonic
  • Manufacturer no.: DSBT2-S-DC5V
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59

Request a Large Quantity Quote

5 Volt 69.4 Ohm Double Pole Double Throw Relay


Features

  • 4000 V breakdown voltage
  • Reinforced insulation between coil and contacts
  • Surge voltage withstand: 1500 V
  • Mounting Style: Through Hole

    Specifications

  • Coil Voltage: 5V
  • Pick-up Voltage: 3.75V (max)
  • Drop-out Voltage: 0.5V (min)
  • Nominal Operating Current: 72mA (±;10%)
  • Coil Resistance: 69.4Ω (±;10%)
  • Nominal Operating Power: 360mW
  • Nominal Switching Capacity: 2A @ 30Vdc
  • Max. Allowable Voltage: 6.5V @ 50°C
  • Max. Switching Power: 60W, 125VA
  • Dimensions: 20.65 (L) x 10.65 (W) x 10.5 (H) mm

    Report a problem
    Suggest a product
  • Specification Value
    Relay ConstructionNon-Latching
    Contact FormDPDT
    Coil Voltage (DC)5
    Coil Resistance (ohms)69.4
    Contact Current2A
    Contact Voltage250VAC/220VDC
    Pins8
    Body Length (mm)20.65
    Body Width (mm)10.65
    Body Height (mm)10.5
    FamilyDSBT
    Maximum Pick-Up Voltage9VDC
    Minimum Dropout Voltage1.2VDC
    Operate Time3ms
    Operating Temperature-Max (Cel)70
    Operating Temperature-Min (Cel)-40


    Report a problem
    Suggest a product