Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Toggle Switch SPDT ON-NONE-ON 500mVA

You may also like:
7101MD9ABI 7101MD9ABI
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Price Reduced

$0.99 ea

90 ship on Jul. 2


  • Jameco Part no.: 2202757
  • Manufacturer: E Switch
  • Manufacturer no.: A123S1D9AB
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

Miniature Toggle Switch SPDT ON-NONE-ON

Features

  • Contact Form: SPDT on-none-on
  • Contact Rating: 0.5VA maximum @ 28Vac/Vdc maximum
  • Number of pins: 3
  • PC right-angle terminals
  • Lever type: Round


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-NONE-ON
Contact Rating ([email protected])[email protected]/VDC
Mounting Hole Diameter (inch)0.21
Actuator TypeRound
Termination StylePC Pins
Pins3
Voltage Rating (DC)28
Voltage Rating (AC)28
Power Rating (VA)0.5
Body ColorTeal
Color - Actuator/CapChrome
Number of Positions2
Mounting StyleThrough Hole, RA
Length (inch)0.5
Width (inch)0.26
Depth (inch)0.36
Height (inch)0.28
Actuator Length (inch)0.27
Lead Spacing A (inch)0.5
Lead Spacing B (inch)0.185
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationRight Angle
Bushing TypeUnthreaded


Report a problem
Suggest a product