Interchangeable AC to DC Switching Wall Adapter 5VDC @ 1.6A

You may also like:
PSAA30R-120R PSAA30R-120R
RPA RPA
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
AC PLUG-US AC PLUG-US

$4.95 ea

Clearance

2 ship on Sep. 17


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.59
50+ $3.95
100+ $3.49

Request a Large Quantity Quote

Interchangeable AC-to-DC Switching Wall Adapter

Features

  • Output Rating: 5VDC @ 1.6A
  • Output Connector: 2.1mm x 5.5mm female, center positive
  • Input Power: 100-240 VAC @ 47-63 Hz
  • Four field changeable AC plugs included (US, AUS, EU, UK)
  • Color: black
  • Approvals: UL, CUL, CE, TUV

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1.6
    Maximum Output Power (W)8
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)0.4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)5
    Product TypeAC to DC Switching Wall Adapter
    Agency ApprovalsUL/CUL/TUV/CE
    Length (inch)2.75
    Width (inch)1.25
    Height (inch)2.0
    MFR Product FamilyTR
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product