5 Volt 1 Amp AC-to-DC Switching Interchangeable Wall Adapter (AC Clips Not Included)

You may also like:
RPA RPA
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
AC PLUG-US AC PLUG-US
RPKIT-R RPKIT-R
PSAC12R-120-R PSAC12R-120-R
Clearance

$4.49 ea

69 ship on Nov. 20


  • Jameco Part no.: 2202829
  • Manufacturer: Phihong
  • Manufacturer no.: PSA08R-050-1.3
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.49
10+ $3.95
50+ $3.49

Request a Large Quantity Quote

5 Volt 1 Amp AC-to-DC Switching Interchangeable Wall Adapter (AC Clips Not Included)

Features

  • Output Rating: 5Vdc @ 1A
  • Output Connector: 1.3mm x 5.5mm female, center positive
  • Color: black
  • Approvals: UL, CUL, CE

    NOTE: USA AC Clip (p/n: 229155) sold separately. An AC Plug Clip bundle (US, EU, UK, AUS) is also available.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1
    Maximum Output Power (W)5
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Output Connector TypeCylindrical Female
    Output Connector Diameters1.3mm x 3.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)5
    Product TypeAC to DC Switching Wall Adapter
    Agency ApprovalsUL/CUL/CE
    Length (inch)2.8
    Width (inch)1.8
    Height (inch)1.0
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product