# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.49 |
50+ | $4.95 |
250+ | $4.49 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 4 |
Maximum Output Power (W) | 20 |
AC Power Cord | INCLUDED |
Input Voltage (VAC) | 100 to 120 |
Input Frequency | 50 to 60 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL/CUL/CEC |
Number of Outputs | 1 |
Length (inch) | 4.4 |
Width (inch) | 2.1 |
Height (inch) | 1.3 |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 4 A |