Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15 Watt Interchangeable Plug AC-to-DC Switching Wall Adapter with USA Clip

You may also like:
FW75550/12 FW75550/12
GE40I05-P1J GE40I05-P1J
DCT12W120100ZZ-00 DCT12W120100ZZ-00
GE40I07-P1J GE40I07-P1J
GE40I09-P1J GE40I09-P1J
GE40I12-P1J GE40I12-P1J
Slashed Prices - Limited Quantity

$7.95 ea

45 ship on Feb. 25


  • Jameco Part no.: 2202896
  • Manufacturer: Phihong
  • Manufacturer no.: PSA21R-090
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95

Request a Large Quantity Quote

15 Watt Interchangeable Plug AC-to-DC Switching Wall Adapter with USA Clip

Features

  • Double insulated
  • Power on LED
  • Output Rating: 9Vdc @ 1.67A
  • Output Connector: 2.1mm x 5.5mm female, center positive
  • Field changeable AC plugs (USA clip included)
  • Regulated Output
  • Ripple Peak-to-Peak: 90mV
  • Line Regulation: ±1%
  • Load Regulation: ±2%
  • Operating Temperature: 0°C to +40°C
  • Cord length: 6ft
  • Color: black
  • Dimensions: 3.9 (L) x 2.5 (W) x 1.4 (H) in
  • Weight: 9oz
  • Approvals: UL, CUL, TUV, CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)1.67
Input Voltage (VAC)100 to 240
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")3.9 x 2.3 x 1.2
Agency ApprovalsUL/CUL/TUV/CE
Maximum Input Current (A)1
Number of Outputs1
Maximum Output Power (W)10
Efficiency (%)70
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product