Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 10 A |
Input Voltage | 100 VAC to 120 VAC, 200 VAC to 240 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | DB Connector Female |
Length | 5.8 in. |
Width | 3.2 in. |
Height | 1.9 in. |
PFC Function | No |
Agency Approvals | UL, CSA, TUV |
Maximum Input Current | 1.4 A |
Number of Outputs | 1 |
Power Rating | 50 W |
Color | Black |
Style | Enclosed |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 10 A |