Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 85mA Piezo Sounder with Built In Circuit

You may also like:
11D3120-LF-TA 11D3120-LF-TA
11D3240-R 11D3240-R
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
23S3120ANLF-PN 23S3120ANLF-PN
7S3240LFLA 7S3240LFLA

$4.49 ea

330 ship on Aug. 13


  • Jameco Part no.: 2203063
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BPS8432L-12-C
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59
500+ $3.29

Request a Large Quantity Quote

12V 85mA Piezo Sounder with built-in circuit

Features

  • Rated Voltage: 12V DC
  • Operating Voltage: 6~15 VDC
  • Max. Current: 85mA
  • Sound Output level: 105dB @ 1M
  • Terminal Type: 2 Lead wires
  • Resonant Frequency: 2500-2800 Hz
  • Operating Frequency: -20 to +70 (°C)
  • Tone mode: Continuous
  • Frame Diameter: 84 x 55 mm
  • Frame Depth: 32.0 mm
  • Mounting Dimensions: 97.5 mm


Report a problem
Suggest a product
Specification Value
Tone ModeSiren
Operating Voltage (Vp-p/mA)12/85
Voltage Range (Vp-p)6-15
Sound (dB)105
Frequency (Hz)2800
Size (H" x Dia.")3.3 x 1.3
Termination MethodWire Lead
MountingPanel Mount
TechnologyPiezo


Report a problem
Suggest a product