Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48 Volt DC 120mm Brushless Tubeaxial Fan

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
AD1248HB-F51 AD1248HB-F51
AFB1248VHE-R00 AFB1248VHE-R00
AD1248HB-F5B(N) AD1248HB-F5B(N)
AD1248MB-F91GP AD1248MB-F91GP
Slashed Prices - Limited Quantity

$10.95 ea

8 ship on Sep. 28


  • Jameco Part no.: 2203400
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1248HB-A71GL
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

48 Volt DC 120mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 48 volts DC
  • Size (W x H x D): 120 mm X 120 mm X 25 mm
  • Air flow: 87.87 CFM
  • Bearing type: Ball
  • Current: 120 mA
  • Power: 4.80 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 39.1 dBA
  • Connections: Wire, AWG#24

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)48
    Height - mm120
    Width - mm120
    Depth - mm25
    Air Flow (CFM)104
    BearingBall
    Current (mA)100
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)39.1
    Connection (Leads)12"
    Power (Watts)4.8
    Speed2200


    Report a problem
    Suggest a product