Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC MTP10N40E TMOS E-FET? 400V 10A TO-220AB

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170
Clearance

$0.59 ea

10% discount applied in cart

3,835 ship on Aug. 7


  • Jameco Part no.: 2203661
  • Manufacturer: Motorola
  • Manufacturer no.: MTP10N40E
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

MTP10N40E - TMOS E-FET™ High Energy Power FET TO-220AB

N-Channel Enhancement-Mode Silicon Gate

This advanced high voltage TMOS E-FET is designed to withstand high energy in the avalanche mode and switch efficiently. This new high energy device also offers a drain-to-source diode with fast recovery time. Designed for high voltage, high speed switching applications such as power supplies, PWM motor controls and other inductive loads, the avalanche energy capability is specified to eliminate the guesswork in designs where inductive loads are switched and offer additional safety margin against unexpected voltage transients.

  • Avalanche Energy Capability Specified at Elevated Temperature
  • Low Stored Gate Charge for Efficient Switching
  • Internal Source-to-Drain Diode Designed to Replace External Zener Transient Suppressor - Absorbs High Energy in the Avalanche Mode
  • Source-to-Drain Diode Recovery Time Comparable to Discrete Fast Recovery Diode
  • TO-220AB Package

    Specifications

  • 10 Amps
  • 400 Volts
  • RDX(on) = 0.55Ω

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220-3
    Transistor PolarityN
    Maximum Drain Source Voltage400 V
    Maximum Continuous Drain Current10 A
    Maximum Gate Source Voltage±20V
    Maximum Power Dissipation125 W
    Number of Elements per Chip1
    Peak Forward Voltage400VDC
    Output Power125W
    Peak Non-Repetitive Surge Current40A
    Peak Reverse Current25uA
    Channel ModeN-Channel Enhancement
    Peak Reverse Recovery Time75ns
    Channel TypeN
    Peak Reverse Repetitive Voltage400VDC
    ConfigurationSingle
    Maximum Drain Source Resistance0.4 [email protected]
    CategoryPower MOSFET
    Maximum Continuous Forward Current10A
    Typical Fall Time31ns
    Typical Gate Charge @ Vgs[email protected]
    Typical Input Capacitance @ Vds[email protected]
    Typical Rise Time37ns
    Typical Turn-Off Delay Time75ns
    Typical Turn-On Delay Time25ns
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingBulk
    Pin_Count3
    FamilyMTP10
    Product Width4.57mm
    Product Height9.02mm
    Product Length10.28mm
    Product TypeMOSFET


    Report a problem
    Suggest a product