5 Volt 4 Amp 20 Watt Regulated Switching Table Top Power Supply

You may also like:
EADP-20NB EADP-20NB
GST25B05-P1J GST25B05-P1J
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
3A-122DU12 3A-122DU12
ADP-12GB-2.5 ADP-12GB-2.5
PS-2.1-12-3-DC-S1 PS-2.1-12-3-DC-S1
Clearance

$4.95 ea

10% discount applied in cart

Call 1-800-831-4242


  • Jameco Part no.: 2203821
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: AD6550LF
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

5 Volt 4 Amp 20 Watt Regulated Switching Table Top Power Supply

Specifications

  • Output voltage: 5 VDC
  • Output current: 4 amps (4000 mA)
  • Output power: 20 watts
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Input voltage: 100 - 240 VAC, 50/60 Hz
  • LED indicator: No
  • Case color: black
  • DC Output cord length: 6 feet (included)
  • AC input cord length: 6 feet (included)
  • Weight: 0.813 lbs.
  • Agency approvals: UL, CUL


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current4 A
Power Rating20 W
AC Power CordINCLUDED
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, CECV
Number of Outputs1
Length4.29 in.
Width1.82 in.
Height1.18 in.
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A


Report a problem
Suggest a product