PWR SPLY,TBL,SW,5VDC/4A,F2,UL 100-120VAC,2.1X5.5mm,W/O CORD

You may also like:
K36V120300E2 K36V120300E2
PS-2.1-5-4DAC PS-2.1-5-4DAC
G32DD-050400-A G32DD-050400-A
AD6550LF AD6550LF
ADP-12GB-2.5 ADP-12GB-2.5
MPGS-U0241202000D2 MPGS-U0241202000D2

$4.95 ea

Clearance

7 ship on Sep. 17


  • Jameco Part no.: 2203830
  • Manufacturer: Arndt
  • Manufacturer no.: HK-AD-050U400-DH
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $3.95

Request a Large Quantity Quote




PWR SPLY,TBL,SW,5VDC/4A,F2,UL 100-120VAC,2.1X5.5mm,W/O CORD

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)20
AC Power CordNOT INCLUDED, RECOMMEND 2271583
FamilyARNDT
Input Voltage (VAC)100 to 120
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Number of Outputs1
Product TypeAC to DC Power Supply
StyleDesktop Adapter


Report a problem
Suggest a product