AC to DC Switching Enclosed Power Supply Single Output with PFC Function 3.3 Volts 20 Amps 66 Watts

You may also like:
RSP-150-3.3 RSP-150-3.3
RS-15-3.3 RS-15-3.3
RS-25-3.3 RS-25-3.3
LRS-50-3.3 LRS-50-3.3
RS-150-3.3 RS-150-3.3
LRS-350-3.3 LRS-350-3.3

$34.80 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2204453
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-100-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $34.80
10+ $31.70

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 3.3 Volts 20 Amps 66 Watts

3.3 Volts @ 20 Amps

Specifications

  • Output Power (W): 66
  • Size (L x W x H) inches: 7.1 X 3.9 X 1.2
  • Ripple & Noise (mV p-p): 100
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 1%
  • Efficiency: 83%
  • Frequency Range: 47-63 Hz
  • Voltage Range 85-264 VAC
  • Agency Approvals: UL/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, overload
  • Cooling by free air convection
  • Built in constant current limiting circuit
  • LED indicator for power on
  • 100% full load burn in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage3.3 VDC
Output Current20 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.05 in.
Width3.9 in.
Height1.18 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current1.1 A
Number of Outputs1
Power Rating66 W
Efficiency83%
FamilyRSP-100
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)3.3 VDC
Output Current (Channel 1)20 A


Report a problem
Suggest a product