AC to DC Switching Enclosed Power Supply Single Output with PFC Function 5 Volts 20 Amps 100 Watts

You may also like:
RSP-150-5 RSP-150-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5
RS-150-5 RS-150-5

$34.80 ea

Lead time 1 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2204461
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-100-5
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $34.80
10+ $31.70

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 5 Volts 20 Amps 100 Watts

5 Volts @ 20 Amps

Specifications

  • Output Power (W): 100
  • Size (L x W x H) inches: 7.1 X 3.9 X 1.2
  • Ripple & Noise (mV p-p): 100
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 1%
  • Efficiency: 86%
  • Frequency Range: 47-63 Hz
  • Voltage Range 85-264 VAC
  • Agency Approvals: UL/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, overload
  • Cooling by free air convection
  • Built in constant current limiting circuit
  • LED indicator for power on
  • 100% full load burn in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.0
Output Current (A)20
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)7.05
Width (inch)3.9
Height (inch)1.18
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)1.1
Number of Outputs1
Maximum Output Power (W)100
Efficiency (%)86
FamilyRSP-100
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)20 A


Report a problem
Suggest a product