*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 13.5 VDC |
Output Current | 7.5 A |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Product Length | 7.05 in. |
Width | 3.9 in. |
Height | 1.18 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Maximum Input Current | 1.1 A |
Number of Outputs | 1 |
Power Rating | 101.25 W |
Efficiency | 86.5% |
Family | RSP-100 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 13.5 VDC |
Output Current (Channel 1) | 7.5 A |