Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 27V 7.5A 202.5W

You may also like:
MHS012 MHS012
RSP-320-27 RSP-320-27
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24
Price Reduced

$42.20 ea

22 ship on Mar. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2204648
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-200-27
  • Electronics Parts Locator
# of units Price
1+ $42.20
10+ $38.40
25+ $32.85

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 27 Volts 7.5 Amps 202.5 Watts

27 Volts @ 7.5 Amps

Specifications

  • Output Power (W): 202.5
  • Size (L x W x H) inches: 8.5 X 4.5 X 1.2
  • Ripple & Noise (mV p-p): 200
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Efficiency: 89%
  • Frequency Range: 47-63 Hz
  • Voltage Range 88-264 VAC
  • Agency Approvals: UL/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, overload
  • Cooling by free air convection
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27.0
Output Current (A)7.5
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.5
Width (inch)4.5
Height (inch)1.2
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)3.5
Number of Outputs1
Maximum Output Power (W)202.5
Efficiency (%)89
FamilyRSP-200
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)27 VDC
Output Current (Channel 1)7.5 A


Report a problem
Suggest a product