Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Enclosed Power Supply Single Output with PFC Function [email protected]

You may also like:
MHS012 MHS012
RSP-500-48 RSP-500-48
SE-600-48 SE-600-48
CSP-3000-250 CSP-3000-250
UHP-2500-36 UHP-2500-36
UHP-2500-48 UHP-2500-48
UHP-1500-48 UHP-1500-48
PHP-3500-48 PHP-3500-48
Price Reduced

$51.10 ea

1 ship on Apr. 6
9 ship on May. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2204728
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-320-48
  • Electronics Parts Locator
# of units Price
1+ $51.10
10+ $46.50

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function [email protected] 321.6 Watts

48 Volts @ 6.7 Amps

Specifications

  • Output Power (W): 321.6
  • Size (L x W x H) inches: 8.5 X 4.5 X 1.2
  • Ripple & Noise (mV p-p): 240
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Efficiency: 90%
  • Frequency Range: 47-63 Hz
  • Voltage Range 88-264 VAC
  • Agency Approvals: UL/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, overload
  • Forced air cooling by built in DC Fan with Fan speed control function
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)6.7
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.5
Width (inch)4.5
Height (inch)1.2
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)5
Number of Outputs1
Maximum Output Power (W)321.6
Efficiency (%)90
FamilyRSP-320
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)6.7 A


Report a problem
Suggest a product