AC to DC Switching Medical Power Supply Single Output with PFC Function 24 Volts 27 Amps 648 Watts

You may also like:
MSP-1000-24 MSP-1000-24
RPS-200-12-C RPS-200-12-C
RPS-400-18-C RPS-400-18-C
MSP-100-12 MSP-100-12
MSP-100-24 MSP-100-24
MSP-200-24 MSP-200-24
MSP-300-24 MSP-300-24

$170.00 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2204787
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MSP-600-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $170.00
5+ $154.50

Request a Large Quantity Quote

AC to DC Switching Medical Power Supply Single Output with PFC Function 24 Volts 27 Amps 648 Watts

24 Volts @ 27 Amps

Specifications

  • Output Power (W): 648
  • Size (L x W x H) inches: 8.6 X 4.12.5
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Efficiency: 88%
  • Agency Approvals: UL/CUL/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function, PF > 0.95
  • Protections: short circuit, over voltage, over temperature, over current
  • Withstand 300 VAC surge input for 5 seconds
  • Built in constant current limiting circuit
  • Medical safety approved (MOOP Level)
  • Built in cooling fan with ON-OFF control
  • Built in DC OK signal
  • Built in remote ON-OFF control
  • Stand by 5 volt @ 0.3 Amps
  • Built in remote sense function
  • No load power consumption <0.8 watt
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current27 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.6 in.
Width4.1 in.
Height2.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Maximum Input Current8.5 A
Number of Outputs1
Power Rating648 W
Efficiency88%
FamilyMSP-600
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product