AC to DC Switching LED Driver Power Supply Single Output with PFC Function 30-50 Volts 0.5 Amps 25 Watts 21-36V

You may also like:
PCD-16-700A PCD-16-700A
APC-25-500 APC-25-500
APC-35-700 APC-35-700
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$12.50 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2204832
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-25-700
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $12.50
10+ $11.40

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 21-36 Volts 0.5 Amps 25 Watts

21 to 36 Volts @ 0.5 Amps

Specifications

  • Output Power (W): 25
  • Size (L x W x H) inches: 5.7 X 1.5 X 0.9
  • Ripple & Noise (mV p-p): 5
  • Efficiency: 86%
  • Agency Approvals: UL/CB/CE/TUV
  • Universal AC input / Full range
  • Built in active PFC function
  • Fully isolated plastic case
  • Cooling by free air convection
  • Protections: short circuit
  • Class II power unit, no FG
  • No load power consumption <0.5W
  • 100% full load burn in test
  • High reliability
  • Warranty: 2 years


Report a problem
Suggest a product
Specification Value
Additional Output Voltages (VDC)21 to 36
Output Current (A)0.7
Input Voltage (VAC)110 to 295
Output Connector TypeScrew Terminal
Length (inch)5.7
Width (inch)1.49
Height (inch)0.86
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC
Maximum Output Power (W)25.2
Input Frequency47 to 63
Maximum Input Current (A)0.15
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)45
FamilyPLM-25
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product