AC to DC Switching Enclosed Power Supply Single Output 36 Volts 9.7 Amps 349.2 Watts

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48
RS-150-48 RS-150-48

$39.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2204980
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ERP-350-36
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $39.00
10+ $35.47

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output 36 Volts 9.7 Amps 349.2 Watts

36 Volts @ 9.7 Amps

Specifications

  • Output Power (W): 349.2
  • Size (L x W x H) inches: 8.7 X 5.1 X 1.9
  • Ripple & Noise (mV p-p): 240
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Efficiency: 90%
  • Frequency Range (Hz): 47 to 63
  • Voltage Range (VAC): 180 to 264
  • Agency Approvals: UL/CUL/CB
  • AC input 180-264 VAC
  • Withstands 300 VAC surge input for 5 seconds
  • Protections: short circuit, over voltage, over temperature, overload
  • Cooling by free air convection
  • LED indicator for power on
  • 100% fully load burn in test
  • Semi potted designed against rain splash
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36.0
Output Current (A)9.70
Maximum Output Power (W)349.2
FamilyERP-350
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)4.00
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Length (inch)8.7
Width (inch)5.1
Height (inch)1.9
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)9.7 A


Report a problem
Suggest a product