20 AWG Black Solid Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
JMS9313-01DB JMS9313-01DB
9313-LB 9313-LB
JMS818-01D JMS818-01D

$10.95 ea

24 ship on Sep. 23


  • Jameco Part no.: 2205026
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 811-0-100
  • Jameco Catalog
# of units Price
1+ $10.95
5+ $9.95
25+ $8.95

Request a Large Quantity Quote

100 ft. 20 AWG Solid Tinned Coppper Wire - Black

Specifications

  • Color: Black
  • Stranding: Solid tin copper wire
  • Nominal Outer Diameter: 0.064"
  • Voltage Rating: 300V
  • Color coded PVC insulation
  • Dual rated: UL1007/1569
  • Temperature: -40° to +80°C (UL1007); -40° to +105°C (UL1569)

    Applications

  • Hook-up wire
  • Point to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment

    Industry Approvals

  • UL Style 1007
  • UL Style 1569
  • CSA-T-64 (90°C)
  • VW-1
  • RoHS compliant
  • OSHA acceptable

    Packaging

  • 100 ft spools
  • Complete listing of solid hook-up wire

    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHook-up
    Wire Gauge (AWG)20
    Conductors1
    Conductor StrandSolid
    ColorBlack
    Length (feet)100
    Insulation TypePVC
    Voltage300V
    CategoryWire
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product