12VDC Brushless Tubeaxial Fan 60x60x25mm 19.3CFM

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
AG06012HB257203(0L5) AG06012HB257203(0L5)

$9.95 ea

171 ship on Sep. 23


  • Jameco Part no.: 2205149
  • Manufacturer: Sunon
  • Manufacturer no.: MB60251V2-000U-G99
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12VDC Brushless Tubeaxial Fan

Features:

  • Bearing Type: Vapo
  • Rated Voltage: 12VDC
  • Current: 70mA
  • Air Flow: 19.3 CFM
  • Noise: 29 dBA
  • Size: 60 x 60 x 25mm
  • Connection Leads: 12" length (3 leads; speed sensor)
  • Agency Approvals: UL/CUL/TUV/CE


    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)60
    Width (mm)60
    Height (mm)25
    Air Flow (CFM)19.3
    BearingVapo
    Current (mA)74
    Power (Watts)0.89
    Agency ApprovalsUL/CUL
    Noise (dBA)29
    Connection (Leads)(3) 12", speed sensor
    Product TypeFan
    FamilyMB


    Report a problem
    Suggest a product