Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Triac Q6035P5 600 Volt 35 Amp TO-3 FastPak

You may also like:
ACS108-6SA-TR ACS108-6SA-TR
TG35F60 TG35F60
2N6071A 2N6071A
BTA12-600BWRG BTA12-600BWRG
HT-32 HT-32
Q6015L5 Q6015L5

$7.95 ea

143 ship on Aug. 13
More Available – 5 weeks


  • Jameco Part no.: 220521
  • Manufacturer: Major Brands
  • Manufacturer no.: Q6035P5
    • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

Gated Triac 600V 35A TO-3 Fastpak

The triac may be gate triggered from a blocking to conduction state for either polarity of applied voltage and is designed for AC switching and phase control applications such as speed and temperature modulation controls, lighting controls, and static switching relays. The triggering sugnal is normally applied between the gate and MT1.

Features

  • Electrically-isolated packages
  • Glass-passivated junctions


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-3 FASTPAK
Repetitive Peak Off-state Voltage (V)600
RMS On-state Current-Max (A)8


Report a problem
Suggest a product